Part Details for 68016-112HLF by Amphenol Communications Solutions
Results Overview of 68016-112HLF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68016-112HLF Information
68016-112HLF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 68016-112HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M2537
|
Newark | Conn, R/A Header, 12Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 686 |
|
$0.5310 / $0.6330 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 8 Weeks Container: Bag |
0 Bag |
|
$0.4710 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4557 / $0.9540 | Buy Now |
Part Details for 68016-112HLF
68016-112HLF CAD Models
68016-112HLF Part Data Attributes
|
68016-112HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68016-112HLF
Amphenol Communications Solutions
BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100) Pitch.
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Package Description | LEAD FREE | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68016-112HLF
This table gives cross-reference parts and alternative options found for 68016-112HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68016-112HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
42377-0222 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 68016-112HLF vs 42377-0222 |
68425-312 | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 68016-112HLF vs 68425-312 |
68764-512 | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 68016-112HLF vs 68764-512 |
65531-312 | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 68016-112HLF vs 65531-312 |
65521-212 | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 68016-112HLF vs 65521-212 |
65529-912 | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 68016-112HLF vs 65529-912 |
65520-312 | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 68016-112HLF vs 65520-312 |
68461-612 | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 68016-112HLF vs 68461-612 |
65524-112 | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 68016-112HLF vs 65524-112 |
65533-412 | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 68016-112HLF vs 65533-412 |