Part Details for 68015-128HLF by Amphenol Corporation
Overview of 68015-128HLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68015-128HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 28 Positions, 2.54 mm (0.100in) Pitch. | |
68015-201HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 1 Positions, 2.54 mm (0.100in) Pitch. | |
68015-206HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68015-128HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68015-128HLF
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 2.54mm Solder RA Thru-Hole Bag - Bag (Alt: 68015-128HLF) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-68015-128HLF
|
Mouser Electronics | Headers & Wire Housings 28P SR RA UNSHRD HRD .76 GOLD OVER NI RoHS: Compliant | 0 |
|
$2.0900 | Order Now |