Part Details for 68015-128-050128LF by Amphenol Communications Solutions
Overview of 68015-128-050128LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68015-201HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 1 Positions, 2.54 mm (0.100in) Pitch. | |
68015-206HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. | |
68015-232HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 32 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 68015-128-050128LF
68015-128-050128LF CAD Models
68015-128-050128LF Part Data Attributes
|
68015-128-050128LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68015-128-050128LF
Amphenol Communications Solutions
Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68015-128-050128LF
This table gives cross-reference parts and alternative options found for 68015-128-050128LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68015-128-050128LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90640-528 | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 68015-128-050128LF vs 90640-528 |
A11-C-254-28-9-T | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Antelec | 68015-128-050128LF vs A11-C-254-28-9-T |
42377-0168 | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 68015-128-050128LF vs 42377-0168 |
78938-628 | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 68015-128-050128LF vs 78938-628 |
78938-028HLF | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 68015-128-050128LF vs 78938-028HLF |
68758-828HLF | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 68015-128-050128LF vs 68758-828HLF |
2-827754-8 | CONNECTOR, 28 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 68015-128-050128LF vs 2-827754-8 |
65525-928 | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 68015-128-050128LF vs 65525-928 |
42228-0378 | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 68015-128-050128LF vs 42228-0378 |
SL310128Z | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | 68015-128-050128LF vs SL310128Z |