There are no models available for this part yet.
Overview of 680111-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 680111-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC7588
|
Newark | D-150-21 |Raychem Te Connectivity 680111-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.1100 | Buy Now | |
DISTI #
680111-000
|
Avnet Americas | D-150-21 - Bulk (Alt: 680111-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$58.1515 | Buy Now | |
DISTI #
RYCD-150-21
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-21 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | D-150-21 | 0 |
|
$53.7900 / $147.3200 | Buy Now | ||
DISTI #
680111-000
|
TTI | Other Tools D-150-21 Min Qty: 100 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$53.3500 / $54.4100 | Buy Now | |
DISTI #
RYCD-150-21
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-21 | 0 |
|
Buy Now | ||
DISTI #
680111-000
|
Avnet Abacus | (Alt: 680111-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | D-150-21 | 0 |
|
$53.7900 / $147.3200 | Buy Now |
CAD Models for 680111-000 by TE Connectivity
Part Data Attributes for 680111-000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks, 2 Days
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
SPLICE TERMINAL
|
Wire Cross Section
|
0.75 mm2
|
Wire Gauge
|
18 AWG
|