Part Details for 68008-1 by TE Connectivity
Overview of 68008-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146568-008 | Amphenol Communications Solutions | OCTIS™ - Accessories, Input Output Connectors, Articulated Extention Kit with 8 joint and 152° bend | |
10106126-8008001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+32S STB, Right Angle, Receptacle. |
Price & Stock for 68008-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0163
|
Newark | Crimp Tool Die, 4Awg, Shank Die, Crimp Die Applications:4 Awg Terminals & Splices, For Use With:Amp 58422-1, 69066, 1752787-1, 1752877-1 Hydraulic Crimp Heads, Product Range:Copalum Series Rohs Compliant: Na |Amp Te Connectivity 68008-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,886.4000 / $3,089.3500 | Buy Now |
DISTI #
86W4683
|
Newark | Other Tools Die Assy #4 Sealed Copalum |Amp Te Connectivity 68008-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,222.5300 | Buy Now |
DISTI #
3937-68008-1-ND
|
DigiKey | DIE ASSY #4 SEALED COPALUM Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$4,415.3820 / $6,307.6900 | Buy Now |
DISTI #
A141988-ND
|
DigiKey | DIE ASSY #4 SEALED COPALUM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$3,188.5700 | Buy Now |
DISTI #
68008-1
|
Avnet Americas | DIE ASSY #4 SEALED COPALUM - Bulk (Alt: 68008-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$2,660.9000 / $3,202.1000 | Buy Now |
DISTI #
571-68008-1
|
Mouser Electronics | Other Tools DIE ASSY #4 SEALED COPALUM RoHS: Not Compliant | 0 |
|
$3,188.5600 | Order Now |
DISTI #
AMP68008-1
|
Heilind Electronics | DIE ASSY #4 SEALED COPALU | Americas - 0 in Stock |
|
$2,283.1875 / $3,382.5000 | Buy Now |
|
Onlinecomponents.com | Crimping Die Assembly |
2 On Order |
|
$2,369.8000 / $3,130.7400 | Buy Now |
DISTI #
AMP68008-1
|
Interstate Connecting Components | DIE ASSY #4 SEALED COPALU | 0 |
|
$2,283.1875 / $3,382.5000 | Buy Now |
DISTI #
68008-1
|
Avnet Abacus | (Alt: 68008-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 68008-1
68008-1 CAD Models
68008-1 Part Data Attributes
|
68008-1
TE Connectivity
Buy Now
|
Compare Parts:
68008-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |