Part Details for 680025043 by DF Electric
Overview of 680025043 by DF Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680025043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF-680025043
|
TME | Transformer: mains, 25VA, 230VAC,400VAC, 12V, 24V, IP20 Min Qty: 1 | 0 |
|
$22.9700 / $26.2600 | RFQ |