Part Details for 68002112HLF by Amphenol Corporation
Overview of 68002112HLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68002-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68002112HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68002-112HLF
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 68002-112HLF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 4 Days Container: Bag | 0 |
|
RFQ |