Part Details for 68002-9 by Amphenol Communications Solutions
Overview of 68002-9 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for 68002-9
68002-9 CAD Models
68002-9 Part Data Attributes
|
68002-9
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68002-9
Amphenol Communications Solutions
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BERGSTRIP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68002-9
This table gives cross-reference parts and alternative options found for 68002-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68002-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-09-1-Y0-7-324-LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68002-9 vs 8614-00-09-1-Y0-7-324-LF |
68705-609 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68002-9 vs 68705-609 |
65524-509 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 68002-9 vs 65524-509 |
8614-00-09-1-Y0-7-318-LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68002-9 vs 8614-00-09-1-Y0-7-318-LF |
68457-809HLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68002-9 vs 68457-809HLF |
TSW-109-20-T-S-LL | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 68002-9 vs TSW-109-20-T-S-LL |
850-10-009-30-001 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | 68002-9 vs 850-10-009-30-001 |
68654-009HLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68002-9 vs 68654-009HLF |
68797-009HLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68002-9 vs 68797-009HLF |
78554-609 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 68002-9 vs 78554-609 |