Part Details for 68002-502 by Amphenol FCi
Overview of 68002-502 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68002-418HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100in) Pitch. | |
68002-434HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 34 Positions, 2.54 mm (0.100in) Pitch. | |
68002-429HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 29 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68002-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 5310 |
|
$0.0675 / $0.4500 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 4248 |
|
$0.0900 / $0.6000 | Buy Now |
Part Details for 68002-502
68002-502 CAD Models
68002-502 Part Data Attributes
|
68002-502
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68002-502
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BERGSTRIP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68002-502
This table gives cross-reference parts and alternative options found for 68002-502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68002-502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68031-402HLF | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. | Amphenol Communications Solutions | 68002-502 vs 68031-402HLF |
68603-902LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68002-502 vs 68603-902LF |
647625-2 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 68002-502 vs 647625-2 |
68418-802LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68002-502 vs 68418-802LF |
8614-10-02-1-YO-3 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 68002-502 vs 8614-10-02-1-YO-3 |
65629-102 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68002-502 vs 65629-102 |
78998-002LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68002-502 vs 78998-002LF |
8614-10-02-1-YO-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 68002-502 vs 8614-10-02-1-YO-1 |
68603-902LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68002-502 vs 68603-902LF |
8614-00-02-1-Y0-8-682-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68002-502 vs 8614-00-02-1-Y0-8-682-LF |