Part Details for 68002-501 by Amphenol Communications Solutions
Overview of 68002-501 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for 68002-501
68002-501 CAD Models
68002-501 Part Data Attributes
|
68002-501
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68002-501
Amphenol Communications Solutions
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BERGSTRIP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL OVER NICKEL (50) | |
Contact Finish Termination | GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68002-501
This table gives cross-reference parts and alternative options found for 68002-501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68002-501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-01-1-Y0-7-682-LF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68002-501 vs 8614-00-01-1-Y0-7-682-LF |
8614-00-01-1-Y0-4-324-LF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68002-501 vs 8614-00-01-1-Y0-4-324-LF |
8614-00-01-1-Y0-5-696-LF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68002-501 vs 8614-00-01-1-Y0-5-696-LF |
8614-00-01-1-Y0-7-320-LF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68002-501 vs 8614-00-01-1-Y0-7-320-LF |
8614-00-01-1-YD-8-716-LF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68002-501 vs 8614-00-01-1-YD-8-716-LF |
8614-00-01-1-YO-1-063-LF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68002-501 vs 8614-00-01-1-YO-1-063-LF |
68653-501 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 68002-501 vs 68653-501 |
68033-801HLF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68002-501 vs 68033-801HLF |
8614-00-01-1-Y0-15-317-LF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68002-501 vs 8614-00-01-1-Y0-15-317-LF |
6170011D1301 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 68002-501 vs 6170011D1301 |