There are no models available for this part yet.
Overview of 68002-127HLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68002-127HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 27 Positions, 2.54 mm (0.100in) Pitch. | |
68002-418HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100in) Pitch. | |
68002-434HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 34 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68002-127HLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68002-127HLF
|
Avnet Americas | Conn Unshrouded Header HDR 27 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 68002-127HLF) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 17 Weeks, 4 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
649-68002-127HLF
|
Mouser Electronics | Headers & Wire Housings 27P SR UNSHRD HRD .76 GOLD OVER NI RoHS: Compliant | 0 |
|
$1.5800 / $2.3500 | Order Now | |
DISTI #
68002127HLF-AMP
|
TME | 68002-127HLF Min Qty: 22 | 400 |
|
$1.2964 / $1.9047 | Buy Now |