Part Details for 68002-110HLF by Amphenol Corporation
Overview of 68002-110HLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S0805B03LF | Amphenol Communications Solutions | BERGSTIK 0.100\\ HEADER-ALT#. LF 67997-110HLF | |
68002-110HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
68002-418HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68002-110HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68002-110HLF
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 68002-110HLF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 17 Weeks, 4 Days Container: Bag | 0 |
|
$0.3835 | Buy Now |
DISTI #
20M2341
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Straight - Bulk (Alt: 20M2341) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6580 / $1.0000 | Buy Now |
DISTI #
649-68002-110HLF
|
Mouser Electronics | Headers & Wire Housings UNSHROUDED HEADER VERT THRU HOLE 10POS RoHS: Compliant | 242 |
|
$0.4530 / $0.9300 | Buy Now |
DISTI #
68002-110HLF
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 68002-110HLF) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |