Part Details for 68002-108H by Honest Han
Overview of 68002-108H by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94654-108H | Amphenol Communications Solutions | 94654-108H-BERGSTIK II DR STRAIGHT | |
LM108H | Rochester Electronics LLC | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | |
68002-418HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68002-108H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 8POS 2.54MM | 16970 |
|
RFQ |