Part Details for 68002-104HLF by Amphenol FCi
Overview of 68002-104HLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68002-418HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100in) Pitch. | |
68002-434HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 34 Positions, 2.54 mm (0.100in) Pitch. | |
68002-429HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 29 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68002-104HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG68002-104HLF
|
Heilind Electronics | BERG II 100CC SR | Americas - 0 in Stock |
|
$0.2321 / $0.3013 | Buy Now |
DISTI #
BRG68002-104HLF
|
Interstate Connecting Components | BERG II 100CC SR | 0 |
|
$0.2321 / $0.3013 | Buy Now |
DISTI #
68002-104HLF
|
PEI Genesis | BERGSTIK STR Min Qty: 1 | 500 |
|
$0.1000 / $0.1200 | Buy Now |
Part Details for 68002-104HLF
68002-104HLF CAD Models
68002-104HLF Part Data Attributes
|
68002-104HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68002-104HLF
Amphenol FCi
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | BERGSTRIP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |