There are no models available for this part yet.
Overview of 68002-100H by BURNDY
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-100H | Amphenol Communications Solutions | 68004-100H-BERG 100CC SR STRA | |
68002-100H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm (0.100in) Pitch. | |
68002-100HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68002-100H by BURNDY
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30200053
|
Verical | Conn Unshrouded Header HDR 2.54mm Solder ST Top Entry Thru-Hole BergStik® T/R Min Qty: 538 Package Multiple: 1 Date Code: 1639 | Americas - 36000 |
|
$0.0120 / $0.0130 | Buy Now |