Part Details for 68002-100H by Amphenol Corporation
Overview of 68002-100H by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-100H | Amphenol Communications Solutions | 68004-100H-BERG 100CC SR STRA | |
68002-100H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm (0.100in) Pitch. | |
68002-100HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68002-100H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68002100H-AMP
|
TME | 68002-100H Min Qty: 521 | 36000 |
|
$0.0724 | Buy Now |