Part Details for 68001-414HLF by Amphenol Corporation
Overview of 68001-414HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-414HLF | Amphenol Communications Solutions | 78548-414HLF-B/S II HDR 2X7 | |
68001-414HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 14 Positions, 2.54 mm (0.100in) Pitch. | |
68001-108HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 8 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68001-414HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68001-414HLF
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 68001-414HLF) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 300 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.2076 | Buy Now |
DISTI #
649-68001-414HLF
|
Mouser Electronics | Headers & Wire Housings 14P SR UNSHRD HRD TIN OVER NI RoHS: Compliant | 501 |
|
$0.2700 / $0.5300 | Buy Now |
DISTI #
68001-414HLF
|
TTI | Headers & Wire Housings 14P SR UNSHRD HRD TIN OVER NI RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Each |
Americas - 14643 Limited Supply - Call TTI |
|
$0.2680 | Buy Now |