There are no models available for this part yet.
Overview of 68001-202H by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-202H | Amphenol Communications Solutions | 68004-202H-B/S II SR | |
68001-202HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 2 Positions, 2.54 mm (0.100in) Pitch. | |
68001-108HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 8 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68001-202H by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79C4236
|
Newark | Bergstik Ii .100Cc Sr Straight Rohs Compliant: No |Amphenol Communications Solutions 68001-202H RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
C1S227400017119
|
Chip1Stop | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant pbFree: No | 4908 |
|
$0.0687 | Buy Now |
CAD Models for 68001-202H by Amphenol Communications Solutions
Part Data Attributes for 68001-202H by Amphenol Communications Solutions
68001-202H
Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|
Want to compare parts?
-
68001-202HAmphenol Communications SolutionsVS
-