There are no models available for this part yet.
Overview of 68001-107HLF by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-107HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 7 Positions, 2.54 mm (0.100in) Pitch. | |
68001-108HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 8 Positions, 2.54 mm (0.100in) Pitch. | |
68001-105H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 5 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68001-107HLF by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER VERT 7POS 2.54MM | 11863 |
|
RFQ |
CAD Models for 68001-107HLF by Hongxing Electrical Ltd
Related Parts for 68001-107HLF
-
43650-0315Headers and Edge Type Connectors
-
06035C103KAT2AFixed Capacitors
-
RC0603FR-07110KLFixed Resistors
-
TPD4S009DRYRTransient Suppressors
-
NCV8603SN33T1GLinear Regulator ICs
-
NCV20074DTBR2GOperational Amplifiers
-
ULN2003ADRSmall Signal Bipolar Transistors
-
0ZCA0010FF2ENon-linear Resistors
-
SN74HCT244PWRBus Driver/Transceivers