Part Details for 68000-215HLF by Amphenol Corporation
Overview of 68000-215HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-215HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 15 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
68000-705HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 5 Positions, 2.54 mm (0.100in) Pitch | |
68000-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 68000-215HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68000-215HLF
|
Avnet Americas | Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 68000-215HLF) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.4458 / $0.4711 | Buy Now |
DISTI #
649-68000-215HLF
|
Mouser Electronics | Headers & Wire Housings 15P SR UNSHRD HRD .38 GOLD OVER NI RoHS: Compliant | 1059 |
|
$0.4840 / $1.1200 | Buy Now |
DISTI #
68000-215HLF
|
TTI | Headers & Wire Housings 15P SR UNSHRD HRD .38 GOLD OVER NI RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$0.4790 | Buy Now |
Part Details for 68000-215HLF
68000-215HLF CAD Models
68000-215HLF Part Data Attributes
|
68000-215HLF
Amphenol Corporation
Buy Now
|
Compare Parts:
68000-215HLF
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |