There are no models available for this part yet.
Overview of 68000-112HLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-112HLF | Amphenol Communications Solutions | 78548-112HLF-B/S II HDR DR SELF-RET | |
68000-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
68000-705HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 5 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 68000-112HLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33M7932
|
Newark | Conn, Header, 12Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Straight, Product Range:Bergstik Ii Series Rohs Compliant: Yes |Amphenol Communications Solutions 68000-112HLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 222 |
|
$0.1330 | Buy Now | |
DISTI #
609-3251-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
419 In Stock |
|
$0.4234 / $1.1700 | Buy Now | |
Future Electronics | Connector Header Through Hole 12 position 0.100 (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.4150 | Buy Now | ||
Onlinecomponents.com | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk RoHS: Compliant | 0 |
|
$0.4304 / $0.6374 | Buy Now | ||
DISTI #
C1S227400059753
|
Chip1Stop | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant | 550 |
|
$0.2260 / $0.3310 | Buy Now | |
DISTI #
C1S227401904335
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 8 |
|
$0.8564 | Buy Now |
CAD Models for 68000-112HLF by Amphenol Communications Solutions
Part Data Attributes for 68000-112HLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Pin Count
|
12
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
BERGSTRIP
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30)
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 68000-112HLF
This table gives cross-reference parts and alternative options found for 68000-112HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68000-112HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68000-112LF | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68000-112HLF vs 68000-112LF |
Related Parts for 68000-112HLF
-
FH41-30S-0.5SH(05)Headers and Edge Type Connectors
-
CL21B224KAFNNNEFixed Capacitors
-
TNPW040291K0BEEDFixed Resistors
-
2000-470-H-RCFixed Inductors
-
IPP045N10N3GXKSA1Power Field-Effect Transistors
-
SMF51A-E3-08Transient Suppressors
-
CTCB0805F-102SData Line Filters
-
HSMY-C170Visible LEDs
-
TC1262-3.3VDBTRLinear Regulator ICs