Part Details for 6800 by Moldex
Overview of 6800 by Moldex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-705HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 5 Positions, 2.54 mm (0.100in) Pitch | |
68001-108HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 8 Positions, 2.54 mm (0.100in) Pitch. | |
68001-105H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 5 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 6800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-B310885-ND
|
DigiKey | PURA-FIT FOAM EARPLUGS, UNCORDED Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |