Part Details for 680 by Keystone Electronics Corp
Overview of 680 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C5257
|
Newark | Terminal, Ground Lug, Brass, Stud Size - Metric:-, Terminal Material:Brass, Stud Size - Imperial:0.13" Rohs Compliant: Yes |Keystone 680 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.1510 | Buy Now |
DISTI #
36-680-ND
|
DigiKey | PC TEST POINT LOOP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19902 In Stock |
|
$0.0979 / $0.2400 | Buy Now |
DISTI #
534-680
|
Mouser Electronics | Terminals TP TERM BRS MATTE TINNED RoHS: Compliant | 546 |
|
$0.0940 / $0.2400 | Buy Now |
DISTI #
70181610
|
RS | Test Point, PC Loop Style, THM, Brass/Tin | Keystone Electronics 680 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0840 / $0.1050 | RFQ |
|
Future Electronics | 0.015 (.38) Thick Brass Tin Plate Loop Types PC Test Point Terminal RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 1000 Container: Bulk | 196Bulk |
|
$0.1030 / $0.1110 | Buy Now |
|
Bisco Industries | 65 |
|
Buy Now | ||
|
Quest Components | 228 |
|
$0.1449 / $0.4830 | Buy Now | |
DISTI #
KEYS680
|
TME | Tip: solder lug ring, 0.4mm, M3, Ø: 3.3mm, THT, screw, brass, tinned Min Qty: 500 | 0 |
|
$0.1310 / $0.1500 | RFQ |
DISTI #
000000000000358902
|
Sager | Terminals TP TERM BRS MATTE TINNED Min Qty: 1000 | 0 |
|
$0.0879 / $0.0956 | Buy Now |
Part Details for 680
680 CAD Models
680 Part Data Attributes:
|
680
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
680
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | LUG TERMINAL |