Part Details for 680-3335-223F by Dialight
Overview of 680-3335-223F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A223FX0AK | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A223FX0AL | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
ISL33357EIRZ-T | Renesas Electronics Corporation | 5V, ±15kV ESD Protected, Two Port, Dual Protocol (RS-232/RS-485) Transeiver in a QFN Package |
Price & Stock for 680-3335-223F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6528
|
Newark | Panel Indicator, 9.5Mm, Orange, 6Vdc, Led Color:Orange, Operating Voltage:6Vdc, Mounting Hole Dia:9.5Mm, Forward Current If:20Ma, Luminous Intensity:1.025Cd, Ip/Nema Rating:Not Rated, Product Range:680 Series Rohs Compliant: Yes |Dialight 680-3335-223F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $4.7100 | Buy Now |
DISTI #
645-6803335223F
|
Mouser Electronics | LED Panel Mount Indicators 10mm HO/O PMI-6VDC RoHS: Compliant | 0 |
|
$3.4800 / $3.7100 | Order Now |
DISTI #
70881098
|
RS | Panel Mount Indicator 10mm HO/O 6VDC | Dialight 680-3335-223F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$3.4400 | Buy Now |
|
Onlinecomponents.com | 680 LED PMI 0.433" Orange, Tintd, Non-Diff, Snap-in, 6 VDC, 6" Wire Leads, 24 AWG RoHS: Compliant | 0 |
|
$3.5900 / $5.2300 | Buy Now |
DISTI #
680-3335-223F
|
TTI | LED Panel Mount Indicators 10mm HO/O PMI-6VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.4500 / $3.6200 | Buy Now |
DISTI #
000000000005536345
|
Sager | LED Panel Mount Indicators 10mm HO/O PMI-6VDC Min Qty: 200 | 0 |
|
$3.5900 / $3.8400 | Buy Now |