Part Details for 680-3232-242F by Dialight
Overview of 680-3232-242F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D3232 | Rochester Electronics LLC | IC,MISC MEMORY,MOS,DIP,24PIN,CERAMIC | |
C323-2 | Coilcraft Inc | Designer's Kit, 1008HQ chip inductors, 2% tol, RoHS | |
SK323-2 | Coilcraft Inc | Super Kit, 1008HQ chip inductors, 2% tol, RoHS |
Price & Stock for 680-3232-242F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6512
|
Newark | Panel Indicator, 9.5Mm, Green, 24Vdc, Led Color:Green, Operating Voltage:24Vdc, Mounting Hole Dia:9.5Mm, Forward Current If:20Ma, Luminous Intensity:4.07Cd, Ip/Nema Rating:Not Rated, Product Range:680 Series Rohs Compliant: Yes |Dialight 680-3232-242F RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $5.7600 | Buy Now |
DISTI #
645-6803232242F
|
Mouser Electronics | LED Panel Mount Indicators 10mm HG/G PMI-24VDC RoHS: Compliant | 0 |
|
$4.6800 / $5.6500 | Order Now |
DISTI #
70881091
|
RS | Panel Mount Indicator 10mm HG/G 24VDC | Dialight 680-3232-242F RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$4.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1100 / $7.3800 | Buy Now |
DISTI #
680-3232-242F
|
TTI | LED Panel Mount Indicators 10mm HG/G PMI-24VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$5.0100 / $5.1100 | Buy Now |
DISTI #
000000000005536329
|
Sager | LED Panel Mount Indicators 10mm HG/G PMI-24VDC Min Qty: 150 | 0 |
|
$5.1400 / $5.5000 | Buy Now |