Part Details for 680-3132-131F by Dialight
Overview of 680-3132-131F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2913-1-F3-AX | Renesas Electronics Corporation | SINGLE Tr. Output, High Collector to Emitter Voltage 4-PIN Ultra Samll Flat-lead Photocoupler | |
UPD703132BYGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / | |
UPD703132BYF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LFBGA, / |
Price & Stock for 680-3132-131F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6496
|
Newark | Panel Indicator, 10.3Mm, Red, 12Vdc, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole Dia:10.3Mm, Forward Current If:20Ma, Luminous Intensity:1.53Cd, Ip/Nema Rating:Not Rated, Product Range:680 Series Rohs Compliant: Yes |Dialight 680-3132-131F RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.4900 | Buy Now |
DISTI #
645-6803132131F
|
Mouser Electronics | LED Panel Mount Indicators 10mm HR/R PMI-12VDC RoHS: Compliant | 0 |
|
$3.0500 / $4.1200 | Order Now |
DISTI #
70881108
|
RS | Panel Mount Indicator 10mm HR/R 12VDC | Dialight 680-3132-131F RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$3.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4200 / $4.9200 | Buy Now |
DISTI #
680-3132-131F
|
TTI | LED Panel Mount Indicators 10mm HR/R PMI-12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 225 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.1200 / $3.4300 | Buy Now |
DISTI #
000000000005536313
|
Sager | LED Panel Mount Indicators 10mm HR/R PMI-12VDC Min Qty: 225 | 0 |
|
$3.4300 / $3.6700 | Buy Now |