There are no models available for this part yet.
Overview of 680-3059-0-00 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3059 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 | |
CA3059-G | Rochester Electronics LLC | CA3059 - Analog Circuit, 1 Func |
Price & Stock for 680-3059-0-00 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Rectangular Connector Housing - Receptacle - Female Socket - 2 Positions - 0.400" (10.16mm) Pitch - Crimp Termination - Cable Mount -100 Pcs. Per Bag. RoHS: Compliant |
5000 In Stock |
|
$0.3230 / $0.5317 | Buy Now | ||
DISTI #
680-3059-0-00
|
Avnet Abacus | DF60A-2S-10.16C (Alt: 680-3059-0-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | ||
Master Electronics | Rectangular Connector Housing - Receptacle - Female Socket - 2 Positions - 0.400" (10.16mm) Pitch - Crimp Termination - Cable Mount -100 Pcs. Per Bag. RoHS: Compliant |
5000 In Stock |
|
$0.3230 / $0.5317 | Buy Now |