Part Details for 680-1031-7-28 by Hirose Electric Co Ltd
Overview of 680-1031-7-28 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
BU16-1031R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 680-1031-7-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF22L-1S-7.92C(28)
|
Avnet Americas | Conn Housing SKT 1 POS 7.92mm ST Cable Mount Bag - Bag (Alt: DF22L-1S-7.92C(28)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0775 / $0.0899 | Buy Now |
|
Onlinecomponents.com | 7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed) RoHS: Compliant | 0 |
|
$0.0648 / $0.1192 | Buy Now |
DISTI #
680-1031-7-28
|
Avnet Abacus | Conn Housing SKT 1 POS 7.92mm ST Cable Mount Bag (Alt: 680-1031-7-28) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |