Part Details for 68.9554-28 by Stäubli Electrical Connectors
Overview of 68.9554-28 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9554BCPZ-REEL7 | Analog Devices | Quad PLL Channel OTN & Multise | |
AD9554/PCBZ | Analog Devices | Quad PLL Channel OTN & Mu | |
AD9554BCPZ | Analog Devices | Quad PLL Channel OTN & Multise |
Price & Stock for 68.9554-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1509
|
Newark | Test Probe Set, Isoprobe Iii 10:1 250Mhz, Kit Contents:-, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Staubli 68.9554-28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$119.7700 / $141.0900 | Buy Now |
DISTI #
68.9554-28
|
TME | Probe: for oscilloscope, 0÷250MHz, 10: 1, 1.3ns, 10÷30pF, grey, 2.5m Min Qty: 1 | 0 |
|
$82.4900 / $92.8000 | RFQ |