Part Details for 68-901A-1 by Mode Electronics
Overview of 68-901A-1 by Mode Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2901-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2901-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2901-AL | Coilcraft Inc | SMPS Transformer, 25W |
Price & Stock for 68-901A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/AC Adapter - Wall Mount - 9 Watts: 9V @ 1A - NA Input Blades RoHS: Compliant |
48 In Stock 967 Factory Stock |
|
$11.9700 / $15.8400 | Buy Now |
|
Master Electronics | AC/AC Adapter - Wall Mount - 9 Watts: 9V @ 1A - NA Input Blades RoHS: Compliant |
48 In Stock 967 Factory Stock |
|
$11.9700 / $15.8400 | Buy Now |