Part Details for 68-410512-21S by Amphenol Aerospace
Overview of 68-410512-21S by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021834-10512T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 12 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 68-410512-21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ4461
|
Newark | Plug |Amphenol Aerospace 68-410512-21S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,093.9000 / $1,165.2400 | Buy Now |
DISTI #
3937-68-410512-21S-1178-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 16 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$2,287.6908 / $4,117.8200 | Buy Now |
DISTI #
1178-68-410512-21S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,200.1800 | Buy Now |