Part Details for 68-1-A-12/2D by Pickering Electronics
Overview of 68-1-A-12/2D by Pickering Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68-1-A-12/2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK2391
|
Newark | Reed Relay, Spst-No, 12V, Pcb, Contact Configuration:Spst-No, Coil Voltage:12V, Product Range:68 Series, Relay Mounting:Pcb, Coil Resistance:150Ohm, Switching Current Max:3A, Switching Voltage Max:7.5Kv Rohs Compliant: Yes |Pickering 68-1-A-12/2D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$67.6700 / $77.9600 | Buy Now |