Part Details for 67ZR1MEGLFTB by TT Electronics Resistors
Overview of 67ZR1MEGLFTB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 67ZR1MEGLFTB
67ZR1MEGLFTB CAD Models
67ZR1MEGLFTB Part Data Attributes
|
67ZR1MEGLFTB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
67ZR1MEGLFTB
TT Electronics Resistors
Trimmer, Cermet, 0.5W, 1000000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3819,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.53 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.4 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.95 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 67ZR1MEGLFTB
This table gives cross-reference parts and alternative options found for 67ZR1MEGLFTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67ZR1MEGLFTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
67ZR1MEGLF | TT electronics / BI Technologies | Check for Price | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 1000000ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | 67ZR1MEGLFTB vs 67ZR1MEGLF |
J9ZB105K | Tokyo Cosmos Electric Co Ltd | Check for Price | Trimmer, 0.5W, 1000000ohm, 10% +/-Tol, 20 Turn(s), 3/8 INCH, SQUARE, 3 PINS | 67ZR1MEGLFTB vs J9ZB105K |