There are no models available for this part yet.
Overview of 67ZR10KLF by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 67ZR10KLF by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63M2327
|
Newark | Res, Trimmer, Side Adj, 10K, 20Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:20Turns, Product Range:Model 67 Seriesrohs Compliant: Yes |Tt Electronics/bi Technologies 67ZR10KLF Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $0.8420 | Buy Now | |
DISTI #
987-1746-ND
|
DigiKey | TRIMMER 10K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 17 Weeks Container: Tube |
622 In Stock |
|
$0.8787 / $1.9300 | Buy Now | |
Future Electronics | 67 Series 3/8 inch Square 10 kOhm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 50 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.7400 / $0.9050 | Buy Now | ||
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.7470 / $1.1420 | Buy Now | ||
Quest Components | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5 W, 10000 ohm | 3 |
|
$1.4147 / $1.5378 | Buy Now | ||
DISTI #
000000000001498982
|
Sager | Trimmer Resistors - Through Hole 9.53MM 3/8 25-TURN SEALED Min Qty: 1150 | 0 |
|
$0.7808 / $0.8014 | Buy Now | |
DISTI #
64E8298
|
Bürklin Elektronik | Cermet trimmer potentiometer, 20 turns, 10 kΩ, 0.5 W, THT, lateral, 67ZR10KLF Min Qty: 1 | 744 |
|
$1.3776 / $1.9525 | Buy Now |
CAD Models for 67ZR10KLF by TT electronics / BI Technologies
Part Data Attributes for 67ZR10KLF by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
PCB Mount,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Additional Feature
|
RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.53 mm
|
Lead Length
|
4.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
10.4 mm
|
Package Length
|
9.53 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
4.95 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
85 °C
|
Resistance
|
10000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
7200 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
200 V
|
Alternate Parts for 67ZR10KLF
This table gives cross-reference parts and alternative options found for 67ZR10KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67ZR10KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J9ZB103 | Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, 20 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 67ZR10KLF vs J9ZB103 |