Part Details for 67YR5KLFTB by TT electronics / BI Technologies
Overview of 67YR5KLFTB by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67YR5KLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-1796-5-ND
|
DigiKey | TRIMMER 5K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
537 In Stock |
|
$0.9413 / $2.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 50 Lead time: 26 Weeks | 0 |
|
$0.7930 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube RoHS: Compliant |
2060 Partner Stock |
|
$0.8370 / $1.2770 | Buy Now |
DISTI #
000000000001498977
|
Sager | Trimmer Resistors - Through Hole 1/2W 5K Ohms 10% MULTI TURN Min Qty: 1100 | 0 |
|
$0.8212 / $0.8427 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube RoHS: Compliant |
2060 Partner Stock |
|
$0.8370 / $1.2770 | Buy Now |