Part Details for 67YR100LF by TT electronics / BI Technologies
Overview of 67YR100LF by TT electronics / BI Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67YR100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M2322
|
Newark | Trimmer Potentiometer, 100 Ohm 20Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:20Turns, Power Rating:500Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies 67YR100LF Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $0.8420 | Buy Now |
DISTI #
987-1502-ND
|
DigiKey | TRIMMER 100 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
453 In Stock |
|
$0.8787 / $1.9300 | Buy Now |
|
Future Electronics | 67 Series 3/8 inch Square 100 Ohm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Container: Box | 0Box |
|
$0.7400 / $0.9050 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box RoHS: Compliant |
3000 In Stock |
|
$0.7190 / $0.9280 | Buy Now |
|
Bristol Electronics | 121 |
|
RFQ | ||
|
Quest Components | TRIMMER, CERMET, 0.5W, 100OHM, 200V, 10% +/-TOL, -100,100PPM/CEL, 20 TURN(S), 3819 | 96 |
|
$1.1396 / $2.0720 | Buy Now |
DISTI #
000000000001498942
|
Sager | Trimmer Resistors - Through Hole 3/8 Squ 100 10% Min Qty: 1200 | 0 |
|
$0.7808 / $0.8014 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box RoHS: Compliant |
3000 In Stock |
|
$0.7190 / $0.9280 | Buy Now |
Part Details for 67YR100LF
67YR100LF CAD Models
67YR100LF Part Data Attributes:
|
67YR100LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
67YR100LF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 100ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.53 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.4 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.95 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 67YR100LF
This table gives cross-reference parts and alternative options found for 67YR100LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67YR100LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J9YB101K | Trimmer, 0.5W, 100ohm, 10% +/-Tol, 20 Turn(s), 3/8 INCH, SQUARE, 3 PINS | Tokyo Cosmos Electric Co Ltd | 67YR100LF vs J9YB101K |
67YR100 | Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 67YR100LF vs 67YR100 |
J9YB101 | Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, 20 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 67YR100LF vs J9YB101 |