Part Details for 67XR1MEGLFTB by TT electronics / BI Technologies
Overview of 67XR1MEGLFTB by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67XR1MEGLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67XR1MEGLFTB-ND
|
DigiKey | TRIMMER 1M OHM 0.5W PC PIN SIDE Min Qty: 1100 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0871 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 25 Lead time: 26 Weeks | 0 |
|
$0.7930 | Buy Now |
|
Onlinecomponents.com | Trimmer Sealed : Multi-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 67XR1MEGLFTB RoHS: Compliant | 0 |
|
$0.8370 / $1.2200 | Buy Now |
DISTI #
000000000001498913
|
Sager | Trimmer Resistors - Through Hole 1M Ohm 10% Min Qty: 1100 | 0 |
|
$0.8212 / $0.8427 | Buy Now |