Part Details for 67WR100LFTB by TT electronics / BI Technologies
Overview of 67WR100LFTB by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67WR100LFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1151
|
Newark | Trimmer Sealed : Multi-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 67WR100LFTB RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8220 / $0.9180 | Buy Now |
DISTI #
987-1779-5-ND
|
DigiKey | TRIMMER 100 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
998 In Stock |
|
$0.9545 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 50 Lead time: 26 Weeks | 0 |
|
$0.8190 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube RoHS: Compliant |
6850 In Stock |
|
$0.8640 / $1.3180 | Buy Now |
DISTI #
51806557
|
Verical | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube Min Qty: 50 Package Multiple: 25 Date Code: 2046 | Americas - 700 |
|
$1.2285 / $1.7160 | Buy Now |
DISTI #
000000000001498829
|
Sager | Trimmer Resistors - Through Hole 1/2W 100 Ohms 10% MULTI TURN Min Qty: 1100 | 0 |
|
$0.8481 / $0.8705 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube RoHS: Compliant |
6850 In Stock |
|
$0.8640 / $1.3180 | Buy Now |
Part Details for 67WR100LFTB
67WR100LFTB CAD Models
67WR100LFTB Part Data Attributes
|
67WR100LFTB
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
67WR100LFTB
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 100ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.53 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.4 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.95 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 67WR100LFTB
This table gives cross-reference parts and alternative options found for 67WR100LFTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67WR100LFTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67WR100LF | Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 67WR100LFTB vs 67WR100LF |
67WR100LFAP | RES,TAPPED,CERMET,100 OHMS,200WVDC,10% +/-TOL,-100,100PPM TC,3819 CASE | TT electronics / BI Technologies | 67WR100LFTB vs 67WR100LFAP |
67WR100LFTR | RES,TAPPED,CERMET,100 OHMS,200WVDC,10% +/-TOL,-100,100PPM TC,3819 CASE | TT electronics / BI Technologies | 67WR100LFTB vs 67WR100LFTR |
67WR100TR | RES,TAPPED,CERMET,100 OHMS,200WVDC,10% +/-TOL,-100,100PPM TC,3819 CASE | TT electronics / BI Technologies | 67WR100LFTB vs 67WR100TR |
J9WB101K | Trimmer, 0.5W, 100ohm, 10% +/-Tol, 20 Turn(s), 3/8 INCH, SQUARE, 3 PINS | Tokyo Cosmos Electric Co Ltd | 67WR100LFTB vs J9WB101K |
67WFR100TR | Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3819, | TT Electronics Resistors | 67WR100LFTB vs 67WFR100TR |
67WR100 | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 100ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 67WR100LFTB vs 67WR100 |
67WR100TB | RES,TAPPED,CERMET,100 OHMS,200WVDC,10% +/-TOL,-100,100PPM TC,3819 CASE | TT electronics / BI Technologies | 67WR100LFTB vs 67WR100TB |
67WR100LFAP | Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3819, | TT Electronics Resistors | 67WR100LFTB vs 67WR100LFAP |
67WFR100LFAP | Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3819, | TT Electronics Resistors | 67WR100LFTB vs 67WFR100LFAP |