Part Details for 67WFR50KLFTR by TT electronics / BI Technologies
Overview of 67WFR50KLFTR by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67WFR50KLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2942
|
Newark | Res, Trimmer, Top Adj, 50K, 20Turn, Th, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:20Turns, Product Range:67 Series Rohs Compliant: Yes |Tt Electronics/bi Technologies 67WFR50KLFTR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1200 | Buy Now |
DISTI #
98Y1144
|
Newark | Res, Trimmer, Top Adj, 50K, 20Turn, Th, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:20Turns, Product Range:67 Series Rohs Compliant: Yes |Tt Electronics/bi Technologies 67WFR50KLFTR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8220 / $0.9180 | Buy Now |
DISTI #
67WFR50KLFTR-ND
|
DigiKey | TRIMMER 50K OHM 0.5W PC PIN TOP Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9863 | Buy Now |
|
Future Electronics | 67 Series 3/8 inch 50 kΩ ±10% Multiturn Cermet Trimming Potentiometer Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.8850 / $0.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7820 / $1.6380 | Buy Now |
DISTI #
000000000001498821
|
Sager | Trimmer Resistors - Through Hole 1/2W 50K Ohms 10% MULTI TURN Min Qty: 1000 | 0 |
|
$0.9450 | Buy Now |