Part Details for 67W83 by Molex
Overview of 67W83 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 67W83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-67W83-ND
|
DigiKey | WATERTITE RECEPTACLE WITH LOCKIN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$119.7400 | Buy Now |
DISTI #
30700902
|
Verical | Conn Power F 4Power/1Ground POS ST Cable Mount 5 Terminal 1 Port Watertite® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$105.9300 | Buy Now |
DISTI #
10211905
|
TestEquity LLC | Molex 67W83 Watertite Extreme Receptacle with Locking Blade, Single Flip Coverplate, 4 Pole/5 Wire, NEMA L23-20, 600V | 2 |
|
$119.7600 | Buy Now |