Part Details for 67S102MBECA by Kyocera AVX Components
Overview of 67S102MBECA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for 67S102MBECA
67S102MBECA CAD Models
67S102MBECA Part Data Attributes:
|
67S102MBECA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
67S102MBECA
Kyocera AVX Components
CAP,CERAMIC,1NF,2KVDC,20% -TOL,20% +TOL,Y5U TC CODE,-56,22% TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | E,X,W Lead Forming Available On Request | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Manufacturer Series | 67S(DIA-E) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Cardboard | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | 67S( DIA - E ) | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 67S102MBECA
This table gives cross-reference parts and alternative options found for 67S102MBECA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67S102MBECA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67S102MCECA | CAP,CERAMIC,1NF,2KVDC,20% -TOL,20% +TOL,Y5U TC CODE,-56,22% TC | Kyocera AVX Components | 67S102MBECA vs 67S102MCECA |
67S102MNECM | CAP,CERAMIC,1NF,2KVDC,20% -TOL,20% +TOL,Y5U TC CODE,-56,22% TC | Kyocera AVX Components | 67S102MBECA vs 67S102MNECM |
67S102MAECH | CAP,CERAMIC,1NF,2KVDC,20% -TOL,20% +TOL,Y5U TC CODE,-56,22% TC | Kyocera AVX Components | 67S102MBECA vs 67S102MAECH |