Part Details for 67PR50KLFTB by TT electronics / BI Technologies
Overview of 67PR50KLFTB by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67PR50KLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1130
|
Newark | Trimmer Sealed : Multi-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 67PR50KLFTB Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8360 / $0.9340 | Buy Now |
DISTI #
67PR50KLFTB-ND
|
DigiKey | TRIMMER 50K OHM 0.5W PC PIN TOP Min Qty: 1150 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1635 | Buy Now |
DISTI #
V36:1790_16585264
|
Arrow Electronics | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 11.11 X 5.16mm) Pin Thru-Hole Tube Min Qty: 1150 Package Multiple: 50 Lead time: 25 Weeks Date Code: 2332 | Americas - 1200 |
|
$0.9950 / $1.1319 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 50 Lead time: 26 Weeks | 0 |
|
$0.8320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8800 / $1.2800 | Buy Now |
DISTI #
69777325
|
Verical | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 11.11 X 5.16mm) Pin Thru-Hole Tube Min Qty: 1150 Package Multiple: 50 Date Code: 2332 | Americas - 1200 |
|
$0.9950 / $1.1319 | Buy Now |
DISTI #
000000000001498783
|
Sager | Trimmer Resistors - Through Hole 1/2W 50K Ohms 10% MULTI TURN Min Qty: 1150 | 0 |
|
$0.8615 / $0.8842 | Buy Now |