Part Details for 67L130 by Sensata Circuit Breakers
Overview of 67L130 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 67L130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1428-ND
|
DigiKey | THERMOSTAT 130DEG C NC TO220-2 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
325 In Stock |
|
$5.8000 / $7.5900 | Buy Now |
DISTI #
APX67L130
|
Heilind Electronics | Americas - 356 in Stock |
|
$4.0656 / $5.2766 | Buy Now | |
|
Onlinecomponents.com | Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 RoHS: Compliant |
1000 In Stock |
|
$4.0200 / $8.7100 | Buy Now |
DISTI #
APX67L130
|
Interstate Connecting Components | 118 |
|
$4.0656 / $5.2766 | Buy Now | |
DISTI #
000000000000775503
|
Sager | Thermostats SUB-MIN THERMOSTAT (TO-220) Min Qty: 1 | 652 |
|
$3.8900 / $8.8600 | Buy Now |
|
Master Electronics | Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 RoHS: Compliant |
1000 In Stock |
|
$4.0200 / $8.7100 | Buy Now |
Part Details for 67L130
67L130 CAD Models
67L130 Part Data Attributes
|
67L130
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
67L130
Sensata Circuit Breakers
Single Trip Point Switch/Digital Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
Body Breadth | 4.7 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 10.16 mm | |
Housing | NICKEL PLATED COPPER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | 40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Surface Mount | NO | |
Terminal Finish | Nickel/Copper (Ni/Cu) | |
Termination Type | SOLDER |