Part Details for 67L080P by Sensata Circuit Breakers
Overview of 67L080P by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 67L080P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1297-ND
|
DigiKey | THERMOSTAT 80DEG C NC TO220-2 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1467 In Stock |
|
$6.2375 / $8.1500 | Buy Now |
DISTI #
APX67L080P
|
Heilind Electronics | TO-220 THERMOSTAT, CLOSE ON RI SUB-MINIATURE THERMOSTAT, TO-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thermostat - 176°F (80°C) Switching Temperature - ±9°F (±5°C) Tolerance - 0.5A (48VDC) - TO-220-2 Package - PC Pins - Through Hole. RoHS: Compliant |
390 In Stock |
|
$5.1600 / $8.4000 | Buy Now |
DISTI #
000000000000800789
|
Sager | Thermostats SUB-MIN THERMOSTAT (TO-220) Min Qty: 1 | 0 |
|
$4.1900 / $9.5200 | Buy Now |
|
Master Electronics | Thermostat - 176°F (80°C) Switching Temperature - ±9°F (±5°C) Tolerance - 0.5A (48VDC) - TO-220-2 Package - PC Pins - Through Hole. RoHS: Compliant |
390 In Stock |
|
$5.1600 / $8.4000 | Buy Now |
Part Details for 67L080P
67L080P CAD Models
67L080P Part Data Attributes
|
67L080P
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
67L080P
Sensata Circuit Breakers
Single Trip Point Switch/Digital Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA-AIRPAX | |
Reach Compliance Code | compliant | |
Body Breadth | 4.7 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 10.16 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | 40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |