Part Details for 67L050 by Sensata Circuit Breakers
Overview of 67L050 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 67L050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1203-ND
|
DigiKey | THERMOSTAT 50DEG C NC TO220-2 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
500 In Stock |
|
$5.8000 / $7.5900 | Buy Now |
DISTI #
71361126
|
RS | disk thermostat | Sensata - Airpax 67L050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 490 |
|
$6.9000 / $7.6700 | Buy Now |
DISTI #
APX67L050
|
Heilind Electronics | Americas - 828 in Stock |
|
$4.0656 / $5.2766 | Buy Now | |
|
Onlinecomponents.com | Bimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220 RoHS: Compliant |
3430 In Stock |
|
$4.0200 / $7.0800 | Buy Now |
DISTI #
APX67L050
|
Interstate Connecting Components | 276 |
|
$4.0656 / $5.2766 | Buy Now | |
DISTI #
000000000000003560
|
Sager | Thermostats SUB-MIN THERMOSTAT (TO-220) Min Qty: 1 | 4434 |
|
$3.8900 / $8.8600 | Buy Now |
|
Master Electronics | Bimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220 RoHS: Compliant |
3430 In Stock |
|
$4.0200 / $7.0800 | Buy Now |
Part Details for 67L050
67L050 CAD Models
67L050 Part Data Attributes
|
67L050
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
67L050
Sensata Circuit Breakers
Single Trip Point Switch/Digital Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
Body Breadth | 4.7 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 10.16 mm | |
Housing | NICKEL PLATED COPPER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | 40 °C | |
Package Equivalence Code | SIP2(UNSPEC) | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Surface Mount | NO | |
Terminal Finish | Nickel/Copper (Ni/Cu) | |
Termination Type | SOLDER |