Part Details for 67F080 by Sensata Circuit Breakers
Overview of 67F080 by Sensata Circuit Breakers
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 67F080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1189-ND
|
DigiKey | THERMOSTAT 80DEG C NO TO220-2 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2060 In Stock |
|
$5.6875 / $7.2800 | Buy Now |
DISTI #
71159749
|
RS | Thermostat Subminiature PCB Mount TO220 Package Close On Rise 80 C | Sensata - Airpax 67F080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9100 / $7.3500 | RFQ |
DISTI #
APX67F080
|
Heilind Electronics | Americas - 637 in Stock |
|
$3.9836 / $5.1703 | Buy Now | |
|
Onlinecomponents.com | Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 RoHS: Compliant |
801 In Stock |
|
$3.6600 / $7.5100 | Buy Now |
|
Bristol Electronics | 398 |
|
RFQ | ||
DISTI #
APX67F080
|
Interstate Connecting Components | 212 |
|
$3.9836 / $5.1703 | Buy Now | |
DISTI #
000000000000003542
|
Sager | Thermostats SUB-MIN THERMOSTAT (TO-220) Min Qty: 1 | 2958 |
|
$3.8200 / $8.6900 | Buy Now |
DISTI #
SMC-67F080
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 49 |
|
RFQ | |
|
Master Electronics | Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220 RoHS: Compliant |
801 In Stock |
|
$3.6600 / $7.5100 | Buy Now |
Part Details for 67F080
67F080 CAD Models
67F080 Part Data Attributes
|
67F080
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
67F080
Sensata Circuit Breakers
Single Trip Point Switch/Digital Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
Body Breadth | 4.7 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 10.16 mm | |
Housing | NICKEL PLATED COPPER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | 40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Surface Mount | NO | |
Terminal Finish | Nickel/Copper (Ni/Cu) | |
Termination Type | SOLDER |