There are no models available for this part yet.
Overview of 67F075-0239 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-239LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 8S 1P Right Angle Header. | |
70239-002LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Coax 2 Position, Right Angle Receptacle |
Price & Stock for 67F075-0239 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APX67F075-0239
|
Heilind Electronics | TO-220 THERMOSTAT, CLOSE ON RI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0300 / $19.2400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.0300 / $19.2400 | Buy Now |