Part Details for 67C4013-15N by AMD
Overview of 67C4013-15N by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67C4013-15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-67C4013-15N-ND
|
DigiKey | IC FIFO ASYNC 64X4 20DIP Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2808 In Stock |
|
$22.5400 | Buy Now |
DISTI #
86086332
|
Verical | 67C4013-15N Min Qty: 14 Package Multiple: 1 Date Code: 9501 | Americas - 2808 |
|
$23.0250 / $27.0875 | Buy Now |
|
Rochester Electronics | 67C4013 - FIFO, 64X4, 41ns, Asynchronous ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2808 |
|
$18.4200 / $21.6700 | Buy Now |
Part Details for 67C4013-15N
67C4013-15N CAD Models
67C4013-15N Part Data Attributes
|
67C4013-15N
AMD
Buy Now
Datasheet
|
Compare Parts:
67C4013-15N
AMD
FIFO, 64X4, 41ns, Asynchronous, CMOS, PDIP20, PLASTIC, DIP-20
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 41 ns | |
Cycle Time | 66.67 ns | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.035 mm | |
Memory Density | 256 bit | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 67C4013-15N
This table gives cross-reference parts and alternative options found for 67C4013-15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67C4013-15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
67C401-15NLC | Rochester Electronics LLC | Check for Price | FIFO, 64X4, 47ns, Asynchronous, CMOS, PQCC20, PLASTIC, LCC-20 | 67C4013-15N vs 67C401-15NLC |
67C401-15NC | AMD | Check for Price | FIFO, 64X4, 47ns, Asynchronous, CMOS, PDIP16, PLASTIC, DIP-16 | 67C4013-15N vs 67C401-15NC |
AM67C401-15NLC | AMD | Check for Price | FIFO, 64X4, 33ns, Asynchronous, CMOS, PQCC20, | 67C4013-15N vs AM67C401-15NLC |
AM67C4013-15NC | AMD | Check for Price | FIFO, 64X4, 33ns, Asynchronous, CMOS, PDIP20, | 67C4013-15N vs AM67C4013-15NC |
67C401-15NC | Rochester Electronics LLC | Check for Price | FIFO, 64X4, 47ns, Asynchronous, CMOS, PDIP16, PLASTIC, DIP-16 | 67C4013-15N vs 67C401-15NC |
67C4013-15NC | Rochester Electronics LLC | Check for Price | FIFO, 64X4, 47ns, Asynchronous, CMOS, PDIP16, PLASTIC, DIP-16 | 67C4013-15N vs 67C4013-15NC |
AM67C401-15NC | AMD | Check for Price | FIFO, 64X4, 33ns, Asynchronous, CMOS, PDIP20, | 67C4013-15N vs AM67C401-15NC |
67C401-15NLC | AMD | Check for Price | FIFO, 64X4, 47ns, Asynchronous, CMOS, PQCC20, PLASTIC, LCC-20 | 67C4013-15N vs 67C401-15NLC |
67C401-15NL | AMD | Check for Price | FIFO, 64X4, 41ns, Asynchronous, CMOS, PQCC20, PLASTIC, LCC-20 | 67C4013-15N vs 67C401-15NL |
67C4013-15NL | AMD | Check for Price | FIFO, 64X4, 41ns, Asynchronous, CMOS, PQCC20, PLASTIC, LCC-20 | 67C4013-15N vs 67C4013-15NL |