Part Details for 67C18-8-M-P by Grayhill Inc
Overview of 67C18-8-M-P by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 67C18-8-M-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8112
|
Newark | Hall Effect Switch, Lever, 5V, Cable, No. Of Axes:2, Supply Voltage Max:5V, Center Voltage:-, No. Of Switch Positions:20 Position, Supply Current:12Ma, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Switch Terminals:Cable Rohs Compliant: Yes |Grayhill 67C18-8-M-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.4000 / $94.8900 | Buy Now |
DISTI #
GH7880-ND
|
DigiKey | SWITCH JOYSTICK FLATTED 10MA 5V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.0096 / $106.7100 | Buy Now |
DISTI #
67C18-8-M-P
|
Avnet Americas | Hall Effect Joystick with Integrated Pushbutton and Optical Encoder 12mA 5VDC 18°/20 Positions 8 Directions Joystick Medium Force PC Pins Thru-Hole Bulk - Bulk (Alt: 67C18-8-M-P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$50.7154 / $82.8183 | Buy Now |
DISTI #
706-67C18-8-MP
|
Mouser Electronics | Joysticks 67C18-8-M-P RoHS: Compliant | 0 |
|
$94.3600 / $100.2700 | Order Now |
DISTI #
71103035
|
RS | Joystick, With P/B and Encoder, 18 Deg,20 Pos, 8 Direction, Pin Header Term | Grayhill 67C18-8-M-P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$82.1200 / $91.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$77.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$109.7200 | Buy Now |
|
Onlinecomponents.com | Joysticks 8 Direction 12mA 5.25VDC 1000000Cycles Pin RoHS: Compliant | 0 |
|
$70.9200 / $134.3900 | Buy Now |
DISTI #
67C18-8-M-P
|
Avnet Americas | Hall Effect Joystick with Integrated Pushbutton and Optical Encoder 12mA 5VDC 18°/20 Positions 8 Directions Joystick Medium Force PC Pins Thru-Hole Bulk - Bulk (Alt: 67C18-8-M-P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$50.7154 / $82.8183 | Buy Now |
DISTI #
000000000005622390
|
Sager | Joysticks 67C18-8-M-P Min Qty: 1 | 0 |
|
$82.7000 / $103.2000 | Buy Now |