Part Details for 67B-P4-3C-S-P by Grayhill Inc
Overview of 67B-P4-3C-S-P by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for 67B-P4-3C-S-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8098
|
Newark | Hall Effect Switch, Knob, 3.3V, Pc Pin, No. Of Axes:-, Supply Voltage Max:3.3V, Center Voltage:-, No. Of Switch Positions:4 Position, Supply Current:4Ma, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Switch Terminals:Pc Pin Rohs Compliant: Yes |Grayhill 67B-P4-3C-S-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.7700 / $244.9200 | Buy Now |
DISTI #
67B-P4-3C-S-P-ND
|
DigiKey | SWITCH JOYSTICK FLATTED HALL EFF Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.5016 | Buy Now |
DISTI #
67B-P4-3C-S-P
|
Avnet Americas | 67B-P4-3C-S-P - Bulk (Alt: 67B-P4-3C-S-P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$90.7680 / $148.8841 | Buy Now |
DISTI #
706-67B-P4-3C-S-P
|
Mouser Electronics | Joysticks 67B-P4-3C-S-P RoHS: Compliant | 0 |
|
$162.9200 | Order Now |
DISTI #
71102988
|
RS | Joystick, Hall Effect, 4-Way With P/B, IP67, W/Sealing Boot, Pin Header Term, 3.3V | Grayhill 67B-P4-3C-S-P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$193.9000 / $215.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$158.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$183.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.4900 / $315.9300 | Buy Now |
DISTI #
000000000005622375
|
Sager | Joysticks 67B-P4-3C-S-P Min Qty: 1 | 0 |
|
$138.3300 / $172.8400 | Buy Now |